Siemens Coaxial Cover Plate Screw
- RS Stock No.:
- 237-7955
- Mfr. Part No.:
- 5TG2528-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
- RS Stock No.:
- 237-7955
- Mfr. Part No.:
- 5TG2528-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Screw | |
| Number of Outlets | 3 | |
| Interface Type | Coaxial | |
| Sub Type | Cover Plate | |
| Finish | White | |
| Material | Thermoplastic | |
| Height | 55mm | |
| Standards/Approvals | EAC | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Screw | ||
Number of Outlets 3 | ||
Interface Type Coaxial | ||
Sub Type Cover Plate | ||
Finish White | ||
Material Thermoplastic | ||
Height 55mm | ||
Standards/Approvals EAC | ||
Colour White | ||
- COO (Country of Origin):
- ES
The Siemens 5TG2528-2 is a cover plate for TV or RF or SAT communication. It has 2 and 3 knockout holes, it is of titanium white colour. It has a fixing with screw mounting type.
EAC approved
Has IP20 protection class
Halogen Free
Related links
- Siemens Coaxial Cover Plate Screw
- Siemens TV Aerial Cover Plate Screw
- Siemens RJ45 Cover Plate Screw
- Siemens White 2 Gang Cover Plate TAE Cover Plate
- Siemens RAL 7016 Cover Plate Thermoplastic TAE Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Plug Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
