Siemens Coaxial Cover Plate Screw

Subtotal (1 unit)*

€5.58

(exc. VAT)

€6.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.58

*price indicative

RS Stock No.:
237-7958
Mfr. Part No.:
5TG2591
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Screw

Product Type

Faceplate

Number of Outlets

2

Sub Type

Cover Plate

Interface Type

Coaxial

Finish

White

Material

Thermoplastic

Standards/Approvals

EAC

Height

55mm

Colour

White

COO (Country of Origin):
DE
The Siemens 5TG2591 is a DELTA i system 2 hole asymmetrical antenna cover plate of titanium white colour. It is broadband connection socket used with RF or TV.

EAC approved

Has IP20 protection class

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy