Telegartner AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K Series, RJ45
- RS Stock No.:
- 238-3855
- Mfr. Part No.:
- H02010C0064
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.32 |
| 10 - 24 | €7.31 |
| 25 - 49 | €6.62 |
| 50 - 99 | €6.07 |
| 100 + | €5.59 |
*price indicative
- RS Stock No.:
- 238-3855
- Mfr. Part No.:
- H02010C0064
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Shuttered | Yes | |
| Width | 45mm | |
| Material | Plastic | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Colour | White | |
| Series | AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Shuttered Yes | ||
Width 45mm | ||
Material Plastic | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
Colour White | ||
Series AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | ||
- COO (Country of Origin):
- CN
The Telegartner Faceplate has single gang.
Without module/coupler
Related links
- Telegartner AMJ-SL AMJ Cat.8.1 Modul AMJ Kupplung K UMJ Kupplung K Series, RJ45
- Telegartner AMJ-SL Series Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner AMJ-S Series, Straight 2 Way
- Telegartner AMJ-S RJ12 RJ11
- Telegartner AMJ-S Series 8 Port RJ45 Mini Patch Panel UTP White
- Telegartner AMJ-S Series Ethernet Connector Male Cat6a 1 Port 1 Way
- Telegartner AMJ Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- Telegartner AMJ Series Ethernet Connector Male Cat8.1 Copper Shield 1 Port 1 Way
