Telegartner AMJ-S Series, Straight 2 Way

Get a bulk buy discount

Add 5 more to save €3.65

View bulk pricing options

Subtotal (1 unit)*

€13.09

(exc. VAT)

€16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.09-
5 +€12.36€3.65

*price indicative

RS Stock No.:
161-8166
Mfr. Part No.:
H02000A0092
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Faceplate

Number of Outlets

2

Entry Angle

Straight

Number of Ways

2

Shuttered

Yes

Width

80mm

Depth

54.9mm

Standards/Approvals

No

Colour

Alpine White

Series

AMJ-S

COO (Country of Origin):
DE
Faceplate 80x80 design for modules/coupler, Double gang 2x AP, without modules/coupler, mating direction 45 degree, integrated metal module carrier and shutters, alpine white (MOQ 5)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy