ABB 2CKA Series, Cover Plate Flush

Subtotal (1 unit)*

€15.67

(exc. VAT)

€19.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.67

*price indicative

RS Stock No.:
250-4849
Mfr. Part No.:
2CKA001710A3310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

1

Sub Type

Cover Plate

Finish

Untreated Glossy

Material

Plastic

Standards/Approvals

CE, RoHS

Colour

Palladium

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is suitable for telephone connection unit, USB, VGA, HDMI inserts and communication adapter, loudspeaker connection box, and data modules. Suitable for part number 0248/0x-101.

IP20 rated

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy