ABB 2CKA Series, RJ45 Cover Plate Flush
- RS Stock No.:
- 250-4870
- Mfr. Part No.:
- 2CKA001710A3764
- Manufacturer:
- ABB
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 250-4870
- Mfr. Part No.:
- 2CKA001710A3764
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 2 | |
| Sub Type | Cover Plate | |
| Interface Type | RJ45 | |
| Width | 71 mm | |
| Finish | Matt | |
| Depth | 71mm | |
| Material | Metal | |
| Standards/Approvals | CE, RoHS | |
| Height | 32mm | |
| Colour | White | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 2 | ||
Sub Type Cover Plate | ||
Interface Type RJ45 | ||
Width 71 mm | ||
Finish Matt | ||
Depth 71mm | ||
Material Metal | ||
Standards/Approvals CE, RoHS | ||
Height 32mm | ||
Colour White | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is used as cover for universal data connection boxes. It has 2 gang and down-leading outlet. It has labelling field of 60 x 9 mm size. This plate provides IP20 protection and flush mounting.
Surface painted
Anti fingerprint
Related links
- ABB White 1 Gang Metal RJ45 Cover Plate
- ABB White 2 Gang Plastic RJ45 Cover Plate
- ABB White 1 Gang Plastic RJ45 Cover Plate
- ABB Grey 2 Gang Plastic RJ45 Cover Plate
- ABB Black 2 Gang Plastic RJ45 Cover Plate
- Busch Jaeger - ABB White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Legrand 2 Gang Metal Cover Plate
- ABB White 2 Gang Light Switch Cover