ABB 2CKA Series, RJ45 Cover Plate Flush

Subtotal (1 unit)*

€15.21

(exc. VAT)

€18.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.21

*price indicative

RS Stock No.:
250-4875
Mfr. Part No.:
2CKA001710A3853
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

2

Sub Type

Cover Plate

Interface Type

RJ45

Finish

Gloss

Width

71 mm

Depth

71mm

Material

Plastic

Standards/Approvals

CE, RoHS

Height

32mm

Colour

Grey

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 2 gang and down-leading outlet. It has labelling field of 60 x 9 mm size.

IP20 protection

Flush mounted

Related links