ABB 2CKA Series, RJ45 Cover Plate Flush

Subtotal (1 unit)*

€15.93

(exc. VAT)

€19.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.93

*price indicative

RS Stock No.:
250-5010
Mfr. Part No.:
2CKA001753A0194
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

1

Interface Type

RJ45

Sub Type

Cover Plate

Width

71mm

Finish

Matt

Depth

71mm

Material

Plastic

Height

32mm

Standards/Approvals

CE, RoHS

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 1 gang and down-leading outlet.

IP20 protection

Flush mounted

Related links