ABB 2CKA Series, Faceplate Flush

Subtotal (1 unit)*

€14.32

(exc. VAT)

€17.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.32

*price indicative

RS Stock No.:
250-4987
Mfr. Part No.:
2CKA001751A3038
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

2

Sub Type

Faceplate

Finish

Matt

Material

Plastic

Standards/Approvals

CE, RoHS

Colour

Black

Series

2CKA

COO (Country of Origin):
DE
The ABB rocker series switch is suitable for flush-mounted switch 2g 1w, 2g push switch.

IP20 rated

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy