HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- RS Stock No.:
- 261-5328
- Mfr. Part No.:
- HT-POD-28MM-4P
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.03 |
*price indicative
- RS Stock No.:
- 261-5328
- Mfr. Part No.:
- HT-POD-28MM-4P
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Mount Type | Hole | |
| Product Type | Consolidation Box | |
| LAN Category | Cat6 | |
| Number of Outlets | 4 | |
| Shield Type | Shielded | |
| Sub Type | Angled Adapters | |
| Entry Angle | Angled | |
| Number of Ways | 4 | |
| Width | 62mm | |
| Depth | 51mm | |
| Material | Polycarbonate | |
| Height | 215mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Series | HT-POD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Mount Type Hole | ||
Product Type Consolidation Box | ||
LAN Category Cat6 | ||
Number of Outlets 4 | ||
Shield Type Shielded | ||
Sub Type Angled Adapters | ||
Entry Angle Angled | ||
Number of Ways 4 | ||
Width 62mm | ||
Depth 51mm | ||
Material Polycarbonate | ||
Height 215mm | ||
Standards/Approvals No | ||
Colour Black | ||
Series HT-POD | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HT-POD Series Consolidation Box, 4 Outlets, Cat6 LAN Category - HT-POD-28MM-4P
This consolidation box is a shielded enclosure designed to organise and terminate Category 6 LAN connections in installations requiring angled cable entry and secure mounting. It provides four protected outlet positions within a robust thermoplastic housing and is intended for installations where shield continuity and a neat, space-efficient routing of patch or horizontal cabling are needed.
Features and Benefits:
• Shielded construction maintains metal-screen continuity for cables
• Angled entry reduces cable stress and simplifies routing
• Four-way configuration supports multiple simultaneous links
• Hole-mount design enables secure fixed attachment to surfaces
• Polycarbonate material offers impact resistance and electrical insulating properties
• Angled entry reduces cable stress and simplifies routing
• Four-way configuration supports multiple simultaneous links
• Hole-mount design enables secure fixed attachment to surfaces
• Polycarbonate material offers impact resistance and electrical insulating properties
Applications
• Suitable for small office network consolidation points
• Ideal for data cabinet lateral outlet distribution
• Used with shielded Cat6 patching in commercial buildings
• Can be used for structured cabling in retrofit installations
• Ideal for data cabinet lateral outlet distribution
• Used with shielded Cat6 patching in commercial buildings
• Can be used for structured cabling in retrofit installations
What mounting method does it use and how does that affect installation flexibility?
It employs a hole-mount arrangement, allowing installers to fasten the enclosure directly to walls or panels using mechanical fixings for a stable, permanent installation.
How does the angled entry influence cable management and connector longevity?
The angled inlet directs cables to a gentler bend radius, reducing mechanical strain on terminations and helping maintain performance of Cat6 links over time.
What materials are used in the enclosure and what operational qualities do they provide?
The body is made from polycarbonate, delivering mechanical durability alongside electrical insulation to protect internal terminations.
How many outlet connections are available and what network role does this support?
There are four outlets, enabling a consolidated local distribution point for up to four distinct Cat6 links without additional adaptors.
Related links
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT Series RJ Patch Panel
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
