HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
- RS Stock No.:
- 261-5329
- Mfr. Part No.:
- HT-POD-34MM-4P
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.03 |
*price indicative
- RS Stock No.:
- 261-5329
- Mfr. Part No.:
- HT-POD-34MM-4P
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Consolidation Box | |
| LAN Category | Cat6 | |
| Number of Outlets | 4 | |
| Shield Type | Shielded | |
| Sub Type | Angled Adapters | |
| Entry Angle | Angled | |
| Number of Ways | 4 | |
| Shuttered | No | |
| Width | 62mm | |
| Depth | 52mm | |
| Material | Polycarbonate | |
| Height | 215mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Series | HT-POD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Consolidation Box | ||
LAN Category Cat6 | ||
Number of Outlets 4 | ||
Shield Type Shielded | ||
Sub Type Angled Adapters | ||
Entry Angle Angled | ||
Number of Ways 4 | ||
Shuttered No | ||
Width 62mm | ||
Depth 52mm | ||
Material Polycarbonate | ||
Height 215mm | ||
Standards/Approvals No | ||
Colour Black | ||
Series HT-POD | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HT-POD Series Consolidation Box, 4 Outlets, Cat6 LAN Category - HT-POD-34MM-4P
This consolidation box is an essential component for structured networking solutions, specifically designed for optimal connectivity. The versatile 4-way consolidation box is equipped with four shielded network outlets for robust data transmission. With dimensions of 215mm (length) x 62mm (width) x 51mm (depth), it is compatible with standard raised floor grommets, ensuring easy installation and accessibility.
Features & Benefits
• Designed with four shielded network outlets for reliable performance
• Utilises angled adaptors for efficient space management in networks
• Allows for flexible conduit entry to accommodate various installations
• Features individual labelling fields for enhanced identification of ports
• Provides secure anchor points for cable bundles to prevent strain
• Integrates mounting holes for both permanent and temporary installations
Applications
• Utilised in structured cabling networks for enhanced connectivity
• Serves as a reliable interface for installing flexible conduit
• Adaptable for use in grid layouts for office setups
• Ideal for environments requiring robust network solutions
How does the product support flexible conduit installations?
It features flexible conduit entry points which facilitate easier cable management and help maintain proper cable bend radii, ensuring the longevity of the cables while reducing the risk of damage.
What mounting options are available for installation?
The product includes three mounting holes for screws to ensure a permanent fixture, as well as two cable tie points for temporary securing, making installations straightforward and adaptable to different settings.
Can this box integrate with existing network configurations?
Yes, it is compatible with both HTC tool-free jacks and GST jacks, allowing seamless incorporation into various network configurations and enhancing overall system performance.
Related links
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT Series RJ Patch Panel
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
