HellermannTyton Connectivity HT Series RJ Patch Panel
- RS Stock No.:
- 269-5087
- Mfr. Part No.:
- HT-POD-34MM-6P
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 269-5087
- Mfr. Part No.:
- HT-POD-34MM-6P
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | RJ Patch Panel | |
| Standards/Approvals | RoHS | |
| Series | HT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type RJ Patch Panel | ||
Standards/Approvals RoHS | ||
Series HT | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series HT RJ Patch Panel, 6 Ports, 215mm Rack Height - HT-POD-34MM-6P
This RJ patch panel is a versatile networking solution designed for a wide range of structured cabling applications. Featuring six ports, this rack-mounted patch panel measures 215mm in height, 62mm in width, and 51mm in depth, making it a compact choice for data centre networking environments. Available in both black and white options, it seamlessly integrates into any backdrop.
Features & Benefits
• The 6 port patch panel supports efficient data management
• Constructed for easy installation and compatibility with various sockets
• Equipped with individual port labelling fields for clear identification
• Designed to fit through standard 127mm raised floor grommets
• Integrated cable tie points ensure secure cable management
• Flexible conduit entry points improve cable protection and bend radii
Applications
• Ideal for installation in network cabinets
• Suitable for structured cabling in commercial buildings
• Used for connecting devices in data centre networking setups
• Perfect for projects requiring reliable Ethernet connectivity
• A practical solution for office or industrial network restructuring
How does this panel support cable management in a structured cabling system?
The design includes integral cable tie points that allow users to securely anchor cable bundles, preventing tangling and ensuring tidy organisation of connections. This feature also helps to maintain optimal bend radii for cables, reducing stress and potential damage.
What sockets are compatible for use with this product?
This panel is compatible with HTC tool-free sockets and GST keystone sockets, providing flexibility in connectivity options to support various networking needs.
What are the recommended methods for securing the patch panel in place?
There are three mounting holes suited for permanent installation, and two cable tie points for temporary fixes, making it easy to position the panel securely under desks or within networking enclosures as required.
Related links
- HellermannTyton Connectivity HT Series RJ Patch Panel
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity ZCE2 Series 19 Port RJ45 RJ Patch Panel Shielded 2 U Grey
- HellermannTyton Connectivity ZTB Series Patch Panel
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
