Brand-Rex Straight Cat5 1 Way Panel

Subtotal (1 pack of 10 units)*

€18.33

(exc. VAT)

€22.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€18.33€1.833

*price indicative

RS Stock No.:
446-6842
Mfr. Part No.:
MMCWDOUNI030
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Mount Type

Panel

Product Type

Faceplate

LAN Category

Cat5

Number of Outlets

1

Entry Angle

Straight

Number of Ways

1

Shuttered

Yes

Width

86mm

Depth

9mm

Screwed/Screwless

Screwed

Material

ABS

Range

Leviton

Height

86mm

Standards/Approvals

No

Colour

White

RoHS Status: Exempt

Faceplates and Shuttered Modules


Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses.,Faceplate Shuttered Modules,Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules.,Floor Shuttered Module,A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module.,Blanks,Blanks are available in various module widths to fit in with faceplate construction.,Supplied in packs of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy