Brand-Rex Straight Cat5 2 Way Panel
- RS Stock No.:
- 446-6858
- Mfr. Part No.:
- MMCWDOUNI031
- Manufacturer:
- Brand-Rex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-6858
- Mfr. Part No.:
- MMCWDOUNI031
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Faceplate | |
| Mount Type | Panel | |
| LAN Category | Cat5 | |
| Number of Outlets | 2 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Width | 86mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Depth | 10mm | |
| Height | 86mm | |
| Standards/Approvals | No | |
| Range | Leviton | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Faceplate | ||
Mount Type Panel | ||
LAN Category Cat5 | ||
Number of Outlets 2 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered Yes | ||
Width 86mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Depth 10mm | ||
Height 86mm | ||
Standards/Approvals No | ||
Range Leviton | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Faceplates and Shuttered Modules
Single and double gang Faceplates, provided with fixing screws mount on standard BS1363 pattresses.,Faceplate Shuttered Modules,Faceplate shuttered modules snap fit into faceplates and will accept any socket module. Two faceplate shuttered modules combined with two socket modules will fit a single gang faceplate. A double gang faceplate will take up to four modules.,Floor Shuttered Module,A floor shuttered module will snap fit into a standard floor plate aperture 22 x 37 mm. Floor shuttered modules will also accept any socket module.,Blanks,Blanks are available in various module widths to fit in with faceplate construction.,Supplied in packs of 10
Related links
- Brand-Rex Straight Cat5 1 Way Panel
- Brand-Rex Straight IC Socket Adapter
- Siemens 5TG2 Series, Straight 2 Way Panel
- Amphenol Socapex Copper Alloy Straight 2 Way Panel Mount MIL Spec Circular Connector Female Green, Female
- Amphenol Limited Copper Alloy Straight 2 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Aluminium Alloy Straight 2 Way Panel Mount Receptacle Female GoldShell Size
- Amphenol Limited Brass Straight 2 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- TE Connectivity Female Contacts,Shell Size 8
