Telegartner AMJ45 Series, Straight 2 Way RJ45 Surface STP Shield Type
- RS Stock No.:
- 778-6596
- Mfr. Part No.:
- J00023A0207
- Manufacturer:
- Telegartner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 778-6596
- Mfr. Part No.:
- J00023A0207
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Modular Socket | |
| Mount Type | Surface | |
| Number of Outlets | 2 | |
| Shield Type | STP | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Width | 42.3mm | |
| Screwed/Screwless | Screwless | |
| Depth | 42.3mm | |
| Material | ABS | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | AMJ45 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Modular Socket | ||
Mount Type Surface | ||
Number of Outlets 2 | ||
Shield Type STP | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered Yes | ||
Width 42.3mm | ||
Screwed/Screwless Screwless | ||
Depth 42.3mm | ||
Material ABS | ||
Standards/Approvals No | ||
Colour White | ||
Series AMJ45 | ||
- COO (Country of Origin):
- DE
Cat 6a AMJ45 Surface Mount RJ45 Double Outlet Wall Socket
Cat 6a AMJ45 surface mount RJ45 wall outlet socket with 2 x RJ45 ports. This Cat 6a RJ45 wall outlet has a fully shielded, zinc, die cast housing. The cover plate of this RJ45 outlet can be retro-fitted with a flip-up loss proof transparent label field and the cable entry can be selected from 4 x 90° steps.
Standards
ISO/IEC 11801; EN 50173-1
Related links
- RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket Surface STP Shield Type
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket STP Shield Type
- RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Legrand 1 Way Outlet,With STP Shield Type
