Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket STP Shield Type
- RS Stock No.:
- 194-6673
- Mfr. Part No.:
- 079176L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€360.07
(exc. VAT)
€442.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €36.007 | €360.07 |
*price indicative
- RS Stock No.:
- 194-6673
- Mfr. Part No.:
- 079176L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ Socket Module | |
| LAN Category | Cat6 | |
| Number of Outlets | 2 | |
| Shield Type | STP | |
| Interface Type | RJ45 | |
| Sub Type | Socket | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Finish | Matt | |
| Minimum Box Depth | 40mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Range | Mosaic | |
| Colour | Black | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ Socket Module | ||
LAN Category Cat6 | ||
Number of Outlets 2 | ||
Shield Type STP | ||
Interface Type RJ45 | ||
Sub Type Socket | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Finish Matt | ||
Minimum Box Depth 40mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Range Mosaic | ||
Colour Black | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - RJ45 socket category6A STP with metal shielding Mosaic 2 modules - matt black
The Legrand Mosaic M RJ 45 LCS2 sockets Cat. 6A STP RJ 45 6A terminal socket for high speed computer connection to a computer network allows 10 Gbit / s transmissions. Using the socket with F / UTP, S / FTP, F / FTP cable. Can be mounted flush-mounted or surface-mounted in a box with a minimum depth of 40 mm. To be fitted with finishing plates.
Impact resistance: IK 03
Penetration of solid / liquid bodies: IP 20
Maximum number of connections and disconnections: 5 years without refreshing the wire
Endurance: 2,500 operations (plugging in / unplugging)
Related links
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
- Multimedia Connect BC45 Series, Straight Cat6 1 Way RJ45 Faceplate Flush Unshielded Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type
