Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 428-100
- Distrelec Article No.:
- 304-26-258
- Mfr. Part No.:
- TSW040
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.55 |
*price indicative
- RS Stock No.:
- 428-100
- Distrelec Article No.:
- 304-26-258
- Mfr. Part No.:
- TSW040
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TSW | |
| Height | 41.2mm | |
| Standards/Approvals | 802.3az, 802.3u, 802.3x, 802.3ab, IEEE 802.3i | |
| Width | 113.1mm | |
| Depth | 74.6mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Model Number TSW | ||
Height 41.2mm | ||
Standards/Approvals 802.3az, 802.3u, 802.3x, 802.3ab, IEEE 802.3i | ||
Width 113.1mm | ||
Depth 74.6mm | ||
- COO (Country of Origin):
- LT
Unmanaged 8-port PoE+ switch
The UAB TELTONIKA NETWORKS Unmanaged 8-port PoE+ switch by Teltonika, featuring eight RJ45 ports with a total power budget of 240 W, or up to 30 W per port. This compact and rugged 8-port switch also features a 2-pin power input and an integrated DIN rail for easy mounting, making it ideal for industrial applications.
IP30 Protection
Wide voltage range
Related links
- Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch
- Teltonika TSW Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-800T-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-808PT-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
