Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

€54.50

(exc. VAT)

€67.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from 23 November 2026
  • Plus 99 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.50

*price indicative

RS Stock No.:
428-099
Distrelec Article No.:
304-26-257
Mfr. Part No.:
TSW030
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

8

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Model Number

TSW

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Depth

74.6mm

Standards/Approvals

802.3ab, IEEE 802.3 series standards 802.3i, 802.3x, 802.3u, 802.3az

Width

113.1mm

Height

41.2mm

COO (Country of Origin):
LT

unmanaged Ethernet switch,


The UAB TELTONIKA NETWORKS 8-port Ethernet Switch is a cost-efficient unmanaged Ethernet switch, featuring eight 10/100 RJ45 ports and integrated DIN rail mounting. This compact and rugged 8-port switch includes a 2-pin power input and low power consumption of up to 0.5 W when idle and a maximum of up to 1.5 W.

IP30 Protection

UL safety compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy