Teltonika TSW Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€72.70

(exc. VAT)

€89.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 04 May 2026
  • Plus 40 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.70

*price indicative

RS Stock No.:
428-101
Distrelec Article No.:
303-89-283
Mfr. Part No.:
TSW101
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

5

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Number of RJ-45 Ports

5

Model Number

TSW

Desktop/Rack Mount

Rack

Height

32mm

Depth

95mm

Standards/Approvals

WEEE, UKCA, RoHS, REACH, RCM, IC, FCC, E-Mark, CE, CB

Width

115mm

AUTOMOTIVE POE+ SWITCH


The UAB TELTONIKA NETWORKS Automotive POE+ Switch is a plug-and-play automotive switch dedicated to in-vehicle applications. Featuring five Gigabit Ethernet ports, including four with PoE+ support, it can power your end devices while connecting them to the Internet.

IP30 Protection

RoHS and REACH compliant

CE compliant

Related links