HARTING Ha VIS eCon 3000 Series Industrial Hubs & Switch, 54 V dc

Image representative of range

Subtotal (1 unit)*

€790.03

(exc. VAT)

€971.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€790.03

*price indicative

RS Stock No.:
560-727
Distrelec Article No.:
300-04-193
Mfr. Part No.:
24020050030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Industrial Hubs & Switch

Nominal Supply Voltage

54 V dc

Series

Ha VIS eCon 3000

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy