Siemens 6GK5734 Series DIN Rail, Wall Industrial Hub, 100Mbps Transmission, 48 V
- RS Stock No.:
- 196-3681
- Distrelec Article No.:
- 301-24-586
- Mfr. Part No.:
- 6GK5734-1FX00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,334.03
(exc. VAT)
€1,640.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,334.03 |
*price indicative
- RS Stock No.:
- 196-3681
- Distrelec Article No.:
- 301-24-586
- Mfr. Part No.:
- 6GK5734-1FX00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Hub | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 48 V | |
| Mount Type | DIN Rail, Wall | |
| Series | 6GK5734 | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 127mm | |
| Width | 26mm | |
| Standards/Approvals | CSA, CE, UL, RoHS | |
| Height | 156mm | |
| Weight | 520g | |
| Switch Type | Managed | |
| Number of Ports | 2 | |
| Number of USB Ports | 2 | |
| Compatible USB Cable Version | No | |
| Protocol Type | HTTP, LLDP, DCP, ICMP, TFTP, Telnet, HTTPS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Hub | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 48 V | ||
Mount Type DIN Rail, Wall | ||
Series 6GK5734 | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 127mm | ||
Width 26mm | ||
Standards/Approvals CSA, CE, UL, RoHS | ||
Height 156mm | ||
Weight 520g | ||
Switch Type Managed | ||
Number of Ports 2 | ||
Number of USB Ports 2 | ||
Compatible USB Cable Version No | ||
Protocol Type HTTP, LLDP, DCP, ICMP, TFTP, Telnet, HTTPS | ||
- COO (Country of Origin):
- DE
Siemens Industrial Hub, 6W Power Loss, DC Supply Voltage - 6GK5734 Series - 6GK5734-1FX00-0AA0
Do you want to connect multiple devices on a local area network? This Siemens industrial hub has you covered. It has two RJ45 ports that you can use to plug in compatible cables, allowing connected terminal points to transmit data via Ethernet. For versatility, the unit supports transfer rates of 10 and 100Mbit/s. It's designed for mounting on a DIN rail or a wall, so it's suitable for use in standard electrical setups. As it only measures 26 (W) x 156 (H) x 127mm (D), you can mount it in tight spaces. Units like this are used everywhere from automation systems to the transportation industry.
Features & Benefits
• Maximum current consumption of 250mA means it's an energy-saving component
• Supports wireless data transfer up to 300Mbit/s for speedy performance
• CD-ROM manual included to get you set up in a flash
• IP30 rating shows it's protected from tools and small wires larger than 2.5mm for safe maintenance
• Light weight of 520g won't strain your mounting surface
Is this hub suitable for use in harsh work areas?
Yes – this hardy device withstands temperatures between -20°C and +60°C, so it holds its own in challenging environments.
Related links
- Siemens 6GK5774 Series DIN Rail 100Mbps Transmission, 24 V dc
- HARTING Ha-VIS eCon 2000 Series DIN Rail Industrial Hub 100Mbps Transmission, 48 V dc
- Phoenix Contact FL IF 2POF SCRJ-D Series Network Hub 48 V dc
- Exsys EX Series DIN Rail 5 48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Planet IGS Series DIN Rail 8 12 → 72 V dc
- SICK FX3 Series Wall Network Hub, 100Mbps Transmission
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
