Phoenix Contact FL IF 2POF SCRJ-D Series Network Hub, 100Mbps Transmission, 48 V dc
- RS Stock No.:
- 287-7870
- Distrelec Article No.:
- 303-17-037
- Mfr. Part No.:
- 2891084
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7870
- Distrelec Article No.:
- 303-17-037
- Mfr. Part No.:
- 2891084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Network Hub | |
| Transmission Speed | 100Mbps | |
| Transmission Length | 50m | |
| Nominal Supply Voltage | 48 V dc | |
| Fibre Port Type | SC-RJ45 | |
| Series | FL IF 2POF SCRJ-D | |
| For Use With | FL SWITCH MM HS or FL MXT | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 72.5mm | |
| Weight | 80g | |
| Width | 31mm | |
| Standards/Approvals | UL, cUL, cULus | |
| Height | 73.5mm | |
| Number of Ports | 2 | |
| Switch Type | Managed Switch | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Network Hub | ||
Transmission Speed 100Mbps | ||
Transmission Length 50m | ||
Nominal Supply Voltage 48 V dc | ||
Fibre Port Type SC-RJ45 | ||
Series FL IF 2POF SCRJ-D | ||
For Use With FL SWITCH MM HS or FL MXT | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 72.5mm | ||
Weight 80g | ||
Width 31mm | ||
Standards/Approvals UL, cUL, cULus | ||
Height 73.5mm | ||
Number of Ports 2 | ||
Switch Type Managed Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Fiber optic modules with PROFINET diagnosis capabilities enable electrically isolated transmission. This functionality allows for the monitoring and diagnosis of fiber optic connections within PROFINET networks, ensuring reliable communication and facilitating efficient maintenance and troubleshooting procedures.
Flammability rating according to UL 94 V0
Degree of protection IP20
Ambient operational temperature 0 to 55 °C
Related links
- Siemens 6GK5734 Series DIN Rail 100Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- HARTING Ha-VIS eCon 2000 Series DIN Rail Industrial Hub 100Mbps Transmission, 48 V dc
- Exsys EX Series DIN Rail 5 48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- SICK FX3 Series Wall Network Hub, 100Mbps Transmission
- BALLUFF BNI Series Screw Network Hub 18/30 V dc
