Murrelektronik Limited 58 Series DIN Rail Network Hub, 8, 1000Mbps Transmission, 24 V dc
- RS Stock No.:
- 285-5854
- Mfr. Part No.:
- 58192
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€881.12
(exc. VAT)
€1,083.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.12 |
*price indicative
- RS Stock No.:
- 285-5854
- Mfr. Part No.:
- 58192
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Number of RJ-45 Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 113mm | |
| Standards/Approvals | CE | |
| Width | 57.8mm | |
| Weight | 700g | |
| Height | 145mm | |
| Switch Type | Unmanaged | |
| Number of Ports | 8 | |
| Protocol Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Series 58 | ||
Number of RJ-45 Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 113mm | ||
Standards/Approvals CE | ||
Width 57.8mm | ||
Weight 700g | ||
Height 145mm | ||
Switch Type Unmanaged | ||
Number of Ports 8 | ||
Protocol Type Ethernet | ||
RoHS Status: Exempt
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
Related links
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 24 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 to 48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 to 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 to 48 V dc
