Murrelektronik Limited 59 Series Screw Network Hub, 38.4kbps Transmission

Subtotal (1 unit)*

€225.76

(exc. VAT)

€277.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.76

*price indicative

RS Stock No.:
285-5863
Mfr. Part No.:
59402
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Network Hub

Transmission Speed

38.4kbps

Mount Type

Screw

Series

59

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Weight

200g

Height

126mm

Depth

34.5mm

Width

50mm

RoHS Status: Exempt

The Murrelektronik Limited IO link compact module with fully potted housing.

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy