Planet Industrial Ethernet Switch
- RS Stock No.:
- 285-8287
- Distrelec Article No.:
- 302-62-127
- Mfr. Part No.:
- ISW-511S15
- Manufacturer:
- Planet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€107.87
(exc. VAT)
€132.68
(inc. VAT)
- RS Stock No.:
- 285-8287
- Distrelec Article No.:
- 302-62-127
- Mfr. Part No.:
- ISW-511S15
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Switch Type | Unmanaged | |
| Number of Ports | 5 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Switch Type Unmanaged | ||
Number of Ports 5 | ||
- COO (Country of Origin):
- TW
The Ethernet switch features 4 RJ45 ports and 1 SC fiber port, offering 100Mbps speed, and operates as an unmanaged device, ensuring simple and straightforward network management.
1 Mbit on chip frame buffer
Supports auto negotiation
Related links
- Planet Industrial Ethernet Switch
- Planet ISW Series DIN Rail 4 RJ45 Ports 48V dc
- Planet IGS-1820TF, Unmanaged 18 Port Industrial Ethernet Switch
- Planet IGS-1600T, Unmanaged 16 Port Industrial Ethernet Switch
- Planet IGS-501T, Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-620TF, Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-510TF, Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-4215-16T2S, Managed 18 Port Industrial Ethernet Switch

