MOXA RKP-A110-E4-8C-T Network 19 Port Network Switch
- RS Stock No.:
- 111-988
- Mfr. Part No.:
- RKP-A110-E4-8C-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,698.26
(exc. VAT)
€3,318.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,698.26 |
*price indicative
- RS Stock No.:
- 111-988
- Mfr. Part No.:
- RKP-A110-E4-8C-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Switch | |
| Number of Ports | 19 | |
| Switch Type | Network | |
| Model Number | RKP-A110-E4-8C-T | |
| Desktop/Rack Mount | Rack | |
| Width | 230mm | |
| Standards/Approvals | UL 62368-1, CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8 | |
| Depth | 440mm | |
| Height | 43.6mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Switch | ||
Number of Ports 19 | ||
Switch Type Network | ||
Model Number RKP-A110-E4-8C-T | ||
Desktop/Rack Mount Rack | ||
Width 230mm | ||
Standards/Approvals UL 62368-1, CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8 | ||
Depth 440mm | ||
Height 43.6mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Rackmount computers are powered by an Intel Atom X Series processor. The communication interfaces are all located on the front panel, enabling easy access and convenient expansion for industrial applications. Two hand-rotated 2.5 inch SSD storage drives and an external replaceable RTC battery design deliver a reliable, durable and versatile yet user friendly computing platform.
4 LAN and 10 Serial port
1U rackmount computer with fanless design
Standard form factor that fits most field applications
Unified front panel connectivity design for easy access of interfaces
Related links
- MOXA RKP-A110-E2-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C5-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C1-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-8C-T Network 19 Port Network Switch
- MOXA RKP-A110-E4-8L-T Network 19 Port Network Switch
- MOXA RKP-A110-E2-8L-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-8L-T Network 19 Port Network Switch
- MOXA RKP-C110-C1-8L-T Network 19 Port Network Switch
