MOXA RKP-C110-C7-8C-T Network 19 Port Network Switch
- RS Stock No.:
- 112-006
- Mfr. Part No.:
- RKP-C110-C7-8C-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,434.62
(exc. VAT)
€5,454.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,434.62 |
*price indicative
- RS Stock No.:
- 112-006
- Mfr. Part No.:
- RKP-C110-C7-8C-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Switch | |
| Number of Ports | 19 | |
| Switch Type | Network | |
| Desktop/Rack Mount | Rack | |
| Model Number | RKP-C110-C7-8C-T | |
| Depth | 440mm | |
| Standards/Approvals | UL 62368-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2, IEC 60068-2-27, EN 55032/35, CE | |
| Height | 43.6mm | |
| Width | 230mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Switch | ||
Number of Ports 19 | ||
Switch Type Network | ||
Desktop/Rack Mount Rack | ||
Model Number RKP-C110-C7-8C-T | ||
Depth 440mm | ||
Standards/Approvals UL 62368-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-2, IEC 60068-2-27, EN 55032/35, CE | ||
Height 43.6mm | ||
Width 230mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Rackmount computers are powered by 11th Gen Intel Celeron or Intel Core i5 or i7 processor. The communication interfaces are all located on the front panel for enabling easy access and convenient expansion for industrial applications. Two hand rotated 2.5 inch SSD storages and an outer replaceable RTC battery design deliver a reliable, durable and versatile platform for a more user friendly option.
4 LAN and 10 Serial port
1U rackmount computer with fanless design
Standard form factor that fits most field applications
Unified front panel connectivity design for easy access of interfaces
Related links
- MOXA RKP-C110-C5-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C1-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-8L-T Network 19 Port Network Switch
- MOXA RKP-A110-E4-8C-T Network 19 Port Network Switch
- MOXA RKP-A110-E2-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C1-8L-T Network 19 Port Network Switch
- MOXA RKP-C110-C5-8L-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-T Network 11 Port Network Switch
