MOXA RKP-A110-E4-T-Win10 Network 11 Port Network Switch
- RS Stock No.:
- 111-990
- Mfr. Part No.:
- RKP-A110-E4-T-Win10
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,968.10
(exc. VAT)
€3,650.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,968.10 |
*price indicative
- RS Stock No.:
- 111-990
- Mfr. Part No.:
- RKP-A110-E4-T-Win10
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Network Switch | |
| Number of Ports | 11 | |
| Switch Type | Network | |
| Model Number | RKP-A110-E4-T-Win10 | |
| Desktop/Rack Mount | Rack | |
| Height | 43.6mm | |
| Depth | 440mm | |
| Width | 230mm | |
| Standards/Approvals | CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, UL 62368-1, IEC 61000-4-8 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Network Switch | ||
Number of Ports 11 | ||
Switch Type Network | ||
Model Number RKP-A110-E4-T-Win10 | ||
Desktop/Rack Mount Rack | ||
Height 43.6mm | ||
Depth 440mm | ||
Width 230mm | ||
Standards/Approvals CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, UL 62368-1, IEC 61000-4-8 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Rackmount computers are powered by an Intel Atom X Series processor. The communication interfaces are all located on the front panel, enabling easy access and convenient expansion for industrial applications. Two hand-rotated 2.5 inch SSD storage drives and an external replaceable RTC battery design deliver a reliable, durable and versatile yet user friendly computing platform.
4 LAN and 2 Serial port
1U rackmount computer with fanless design
Standard form factor that fits most field applications
Unified front panel connectivity design for easy access of interfaces
Related links
- MOXA RKP-A110-E2-T-Win10 Network 11 Port Network Switch
- MOXA RKP-A110-E4-T Network 11 Port Network Switch
- MOXA RKP-C110-C7-T-Win10 Network 11 Port Network Switch
- MOXA RKP-C110-C5-T-Win10 Network 11 Port Network Switch
- MOXA RKP-C110-C1-T-Win10 Network 11 Port Network Switch
- MOXA RKP-A110-E4-8C-T Network 19 Port Network Switch
- MOXA RKP-A110-E4-8L-T Network 19 Port Network Switch
- MOXA RKP-A110-E4-2L4C-T Network 17 Port Network Switch
