MOXA RKP-C110-C7-2L4C-T Network 17 Port Network Switch
- RS Stock No.:
- 112-005
- Mfr. Part No.:
- RKP-C110-C7-2L4C-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,493.28
(exc. VAT)
€5,526.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,493.28 |
*price indicative
- RS Stock No.:
- 112-005
- Mfr. Part No.:
- RKP-C110-C7-2L4C-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 17 | |
| Product Type | Network Switch | |
| Switch Type | Network | |
| Model Number | RKP-C110-C7-2L4C-T | |
| Desktop/Rack Mount | Rack | |
| Depth | 440mm | |
| Height | 43.6mm | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-6, IEC 61000-4-8, UL 62368-1, EN 55032/35, IEC 61000-4-2, CE | |
| Width | 230mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 17 | ||
Product Type Network Switch | ||
Switch Type Network | ||
Model Number RKP-C110-C7-2L4C-T | ||
Desktop/Rack Mount Rack | ||
Depth 440mm | ||
Height 43.6mm | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-6, IEC 61000-4-8, UL 62368-1, EN 55032/35, IEC 61000-4-2, CE | ||
Width 230mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Rackmount computers are powered by 11th Gen Intel Celeron or Intel Core i5 or i7 processor. The communication interfaces are all located on the front panel for enabling easy access and convenient expansion for industrial applications. Two hand rotated 2.5 inch SSD storages and an outer replaceable RTC battery design deliver a reliable, durable and versatile platform for a more user friendly option.
6 LAN and 6 Serial port
1U rackmount computer with fanless design
Standard form factor that fits most field applications
Unified front panel connectivity design for easy access of interfaces
Related links
- MOXA RKP-C110-C5-2L4C-T Network 17 Port Network Switch
- MOXA RKP-C110-C1-2L4C-T Network 17 Port Network Switch
- MOXA RKP-A110-E2-2L4C-T Network 17 Port Network Switch
- MOXA RKP-A110-E4-2L4C-T Network 17 Port Network Switch
- MOXA RKP-C110-C7-T Network 11 Port Network Switch
- MOXA RKP-C110-C7-8L-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-8C-T Network 19 Port Network Switch
- MOXA RKP-C110-C7-T-Win10 Network 11 Port Network Switch
