D-Link 28-Port Gigabit Smart Managed PoE Switch, Smart 28 Port Managed Switch With PoE
- RS Stock No.:
- 135-329
- Mfr. Part No.:
- DGS-1210-24P
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-329
- Mfr. Part No.:
- DGS-1210-24P
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 28 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | 28-Port Gigabit Smart Managed PoE Switch | |
| Series | DGS-1210 Series | |
| Depth | 250mm | |
| Dimensions | 440 x 250 x 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 28 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model 28-Port Gigabit Smart Managed PoE Switch | ||
Series DGS-1210 Series | ||
Depth 250mm | ||
Dimensions 440 x 250 x 44mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The D-Link Smart Managed Switches are the latest generation of switches to provide increased Power over Ethernet (PoE) output, a range of physical interface types, multiple management interfaces, and advanced Layer 2 features.
Link status detection
Port shut-off
System hibernation
Time-based PoE (PoE models only)
Port shut-off
System hibernation
Time-based PoE (PoE models only)
Related links
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Switch EU
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
