HARTING 8 Port Network Switch
- RS Stock No.:
- 204-543
- Mfr. Part No.:
- 20772083001
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€690.68
(exc. VAT)
€849.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.68 |
*price indicative
- RS Stock No.:
- 204-543
- Mfr. Part No.:
- 20772083001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Depth | 50mm | |
| Height | 166mm | |
| Standards/Approvals | RoHS, CE, EN 55022, EN 61000-4, IEC 60068-2-6 Vibration | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Depth 50mm | ||
Height 166mm | ||
Standards/Approvals RoHS, CE, EN 55022, EN 61000-4, IEC 60068-2-6 Vibration | ||
Width 130mm | ||
- COO (Country of Origin):
- DE
Harting Ha-VIS eCon 4000 Series Network Switch, 8 Ports, 166mm Height - 20772083001
This network switch is a high-performance solution designed to meet the connectivity needs of industrial environments. Featuring eight ports, this Ethernet switch is built for reliability in automation and control systems. With overall dimensions of 50mm in depth, 130mm in width, and 166mm in height, it provides a compact option for various installations.
Features & Benefits
• Supports up to 8 connections for versatile networking
• Compact dimensions facilitate easy integration in tight spaces
• High-performance capabilities enhance network reliability
• Designed for industrial environments to withstand robust use
• Ethernet switch specifications suitable for reliable data transmission
• Non-PoE design reduces complexity when power is not required
Applications
• Used in manufacturing facilities for automation systems
• Suitable for managing network traffic in control rooms
• Ideal for machinery that requires consistent Ethernet connectivity
• Utilised in data communication networks within industrial settings
• Compatible with various equipment for streamlined communication
What type of networking solutions can be implemented using this device?
The configuration with eight ports allows for expansive network architectures that can interconnect multiple devices, ensuring seamless communication within industrial setups.
Can this device be integrated into existing automation systems?
Yes, its design supports straightforward integration with other industrial automation equipment, providing a reliable network platform for data exchange.
What are the dimensions of this network switch and how does it affect installation?
With dimensions of 50mm by 130mm by 166mm, its compact size allows for easy mounting in limited spaces without compromising performance or accessibility.
What are the key benefits of using a non-PoE setup for this network switch?
The non-PoE design simplifies installation and is ideal where power sourcing for connected devices is not needed, focusing solely on data transmission efficiency.
Related links
- Weidmüller Unmanaged 8 Port Network Switch
- Schneider Electric Network 8 Port Network Switch
- Siemens Unmanaged 8 Port Network Switch
- Planet IFGS-1022TF Network 8 Port Network Switch
- Netgear MS308-100EUS Unmanaged 8 Port Network Switch
- Weidmüller Managed 8 Port Network Switch
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 8 Port Network Switch
