Weidmüller Managed 8 Port Network Switch
- RS Stock No.:
- 287-4760
- Distrelec Article No.:
- 303-76-016
- Mfr. Part No.:
- 2682280000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€478.39
(exc. VAT)
€588.42
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.39 |
*price indicative
- RS Stock No.:
- 287-4760
- Distrelec Article No.:
- 303-76-016
- Mfr. Part No.:
- 2682280000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | CE | |
| Width | 52mm | |
| Depth | 107.1mm | |
| Height | 144.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals CE | ||
Width 52mm | ||
Depth 107.1mm | ||
Height 144.3mm | ||
RoHS Status: Exempt
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
- Siemens Managed Layer 2 8 Port Network Switch
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
