Wieland WIENET LMS 8G-2SFP-W Unmanaged 16 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 212-822
- Mfr. Part No.:
- 83.040.1334.0
- Manufacturer:
- Wieland
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-822
- Mfr. Part No.:
- 83.040.1334.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Ports | 16 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | WIENET LMS 8G-2SFP-W | |
| Number of RJ-45 Ports | 16 | |
| Depth | 135mm | |
| Width | 100mm | |
| Height | 75mm | |
| Standards/Approvals | Class A, Subpart B, IEEE 802.3, FCC Part 15, EN 62311:2008, EN61000-6-4, EN61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN 60950-1:2006 + A11:2009 + A1:2010 + A12:2011 + A2:2013, EN6000-4-8, EN55024, EN55022 Class A, EN55011, cULus (UL508), 802.3x, 802.3u, 802.3af | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Ports 16 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number WIENET LMS 8G-2SFP-W | ||
Number of RJ-45 Ports 16 | ||
Depth 135mm | ||
Width 100mm | ||
Height 75mm | ||
Standards/Approvals Class A, Subpart B, IEEE 802.3, FCC Part 15, EN 62311:2008, EN61000-6-4, EN61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN 60950-1:2006 + A11:2009 + A1:2010 + A12:2011 + A2:2013, EN6000-4-8, EN55024, EN55022 Class A, EN55011, cULus (UL508), 802.3x, 802.3u, 802.3af | ||
- COO (Country of Origin):
- CN
The Wieland 16 port 10/100-TX with 4 Port High-Power PoE Industrial Switch is a cost-effective solution designed to meet the high reliability requirements of industrial applications. It operates in a wide temperature range from -40°C to 75°C and supports a power input range of 12 V to 48 V DC. The switch provides PoE functionality with a 48 V DC output, allowing powered devices to receive both power and data over an RJ-45 cable.
+12 to 48 V DC power input
Flexible mounting options (DIN-rail, wall mounting)
Operating temperature range from -40°C to 75°C
Related links
- Wieland IP WIENET UMS 5-W Unmanaged 5 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- Wieland IP WIENET UMS 6 Unmanaged 6 Port Network Switch
- Weidmüller IE-SW-BLB-16-16TX Unmanaged 16 Port Network Switch
- Brainboxes SW-7016 Unmanaged 16 Port Network Switch
- D-Link 16‑Port Gigabit Easy Desktop Switch Unmanaged 16 Port Network Switch
- Trendnet Unmanaged 16 Port Network Switch
- Brainboxes SW-7416 Unmanaged 16 Port Network Switch
