Wieland IP WIENET UMS 6 Unmanaged 6 Port Network Switch
- RS Stock No.:
- 204-2346
- Mfr. Part No.:
- 83.040.0000.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€200.12
(exc. VAT)
€246.15
(inc. VAT)
Last RS stock
- 4 left, ready to ship from another location
- Final 18 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €200.12 |
*price indicative
- RS Stock No.:
- 204-2346
- Mfr. Part No.:
- 83.040.0000.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Ports | 6 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Model Number | IP WIENET UMS 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 0 | |
| Depth | 80mm | |
| Height | 90mm | |
| Width | 45.3mm | |
| Standards/Approvals | EC | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Ports 6 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Model Number IP WIENET UMS 6 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 0 | ||
Depth 80mm | ||
Height 90mm | ||
Width 45.3mm | ||
Standards/Approvals EC | ||
The Wieland wienet IP switch has 6 TP-RJ45-Ports also it's transfer rate 10/100 Mbps with auto-negotiation. Housing is made up of metal. It is mounted vertically.
It has autosensing and auto crossing-function
IP50 protection class
Operating temperature range is from -10°C to 60°C
It has 2 power supply input
Related links
- Wieland IP WIENET UMS 6-L Unmanaged 6 Port Network Switch
- Wieland IP WIENET UMS 5-W Unmanaged 5 Port Network Switch
- Wieland WIENET UMS 8-C Unmanaged 8 Port Network Switch
- Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- Murrelektronik Limited Xelity 6TX Unmanaged 6 Port Network Switch
- Trendnet Unmanaged 6 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 6 Port Network Switch
- Trendnet TI-G50611 Unmanaged 6 Port Switch
