Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

€454.26

(exc. VAT)

€558.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€454.26

*price indicative

RS Stock No.:
228-184
Mfr. Part No.:
700-850-8PS01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Power Over Ethernet

No

Network Speed

100Mbps

Number of RJ-45 Ports

8

Model Number

700-850-8PS01

Width

83.5mm

Standards/Approvals

CE, UL

Depth

32.5mm

Height

76.5mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Managed PROFINET Switch is designed to enhance the reliability and efficiency of automation networks. This robust 8 port switch supports PROFINET Conformance Class B, ensuring that critical data packets are prioritised for seamless communication. Integrated with a user friendly web interface, it simplifies configuration and diagnostics, making it an ideal choice for both seasoned professionals and those new to PROFINET technology. With capabilities such as media redundancy via MRP and detailed network statistics, this switch elevates operational performance, enabling educators and engineers to optimise their systems effectively. Its compact design allows for versatile installation options, whilst its sturdy construction guarantees durability in various environments, from manufacturing floors to technical labs.

Supports multiple network participants

Quick Start Guide and GSDML file included

Status LEDs for clear operational indications

Wide temperature range for versatile use

Automatic addressing and topology detection

Complies with CE and UL standards

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy