Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 228-174
- Mfr. Part No.:
- 700-841-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€287.41
(exc. VAT)
€353.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.41 |
*price indicative
- RS Stock No.:
- 228-174
- Mfr. Part No.:
- 700-841-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | 700-841-8ES01 | |
| Number of RJ-45 Ports | 8 | |
| Width | 64mm | |
| Standards/Approvals | CE, UL, UL 61010-1 | |
| Depth | 32.5mm | |
| Height | 80.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number 700-841-8ES01 | ||
Number of RJ-45 Ports 8 | ||
Width 64mm | ||
Standards/Approvals CE, UL, UL 61010-1 | ||
Depth 32.5mm | ||
Height 80.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Unmanaged Ethernet switch is designed to facilitate seamless network connectivity in a variety of industrial applications. Featuring a compact yet robust design, it effortlessly supports up to 1000 Mbps, ensuring high speed data transmission without complex configurations. Ideal for use in demanding environments, this switch is equipped with essential features such as Auto MDI/MDI-X for flexible wiring setups. As a plug and play solution, it simplifies installation with its tool-free push-in connection, making it a practical choice for those seeking efficiency and reliability.
Supports diverse industrial applications
Tool free connection simplifies installation
Durable construction for harsh conditions
Multiple status indicators for monitoring
Flexible mounting options for operational needs
High temperature range for versatility
Complies with international safety standard
Related links
- Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
