Helmholz GmbH & Co. KG 700-856-12F41 Managed 12 Port Ethernet Switch
- RS Stock No.:
- 228-187
- Mfr. Part No.:
- 700-856-12F41
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€1,137.54
(exc. VAT)
€1,399.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,137.54 |
*price indicative
- RS Stock No.:
- 228-187
- Mfr. Part No.:
- 700-856-12F41
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | 700-856-12F41 | |
| Number of RJ-45 Ports | 12 | |
| Width | 125mm | |
| Standards/Approvals | CE | |
| Height | 111mm | |
| Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Model Number 700-856-12F41 | ||
Number of RJ-45 Ports 12 | ||
Width 125mm | ||
Standards/Approvals CE | ||
Height 111mm | ||
Depth 78mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG FLEXtra PROFINET-Switch FO is an advanced networking solution designed to seamlessly bridge control systems with PROFINET and Ethernet environments. Featuring a robust managed architecture, it supports up to 12 RJ45 and 4 SFP ports, enabling high speed data transmission for diverse industrial applications. This switch not only optimises cable routes with its practical design but also enhances communication efficiency by prioritising PROFINET telegram traffic, ensuring that critical data flows efficiently without bottlenecks. The user friendly web interface, combined with an intelligent management system, provides ease of configuration and diagnostics.
Redundant power supply for reliability
Diagnostic alarms for network issues
Extensive network statistics for monitoring
Seamless integration via GSDML
Space saving design for control cabinets
Multiple LED displays for status indication
SD card storage for configuration flexibility
Operates effectively in harsh conditions
Related links
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
- Hirschmann Managed 12 Port Ethernet Switch
- Advantech Managed 12 Port Ethernet Switch
- Siemens Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
