Advantech Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 795-037
- Mfr. Part No.:
- EKI-7712G-4FPI-AE
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€1,338.69
(exc. VAT)
€1,646.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,338.69 |
*price indicative
- RS Stock No.:
- 795-037
- Mfr. Part No.:
- EKI-7712G-4FPI-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 4 | |
| Depth | 105mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 74mm | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 4 | ||
Depth 105mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 74mm | ||
Height 152mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet PoE switch is designed to support high-power consumption devices while ensuring network reliability in challenging environments.
Equipped with 8 Gigabit Ethernet ports and 4 SFP ports for versatile connectivity
Supports 8 PoE ports with up to 30W output per port for powered devices
Features X-Ring Pro technology for ultra-fast recovery times under 20 milliseconds
Includes Advanced security packs with 802.1X and RADIUS for enhanced protection
Related links
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed 12 Port Ethernet Switch
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:9516 Managed 12 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
