Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 229-273
- Mfr. Part No.:
- TPE-2840WS (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€484.44
(exc. VAT)
€595.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €484.44 |
*price indicative
- RS Stock No.:
- 229-273
- Mfr. Part No.:
- TPE-2840WS (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TPE-2840WS | |
| Width | 440mm | |
| Standards/Approvals | No | |
| Depth | 250mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number TPE-2840WS | ||
Width 440mm | ||
Standards/Approvals No | ||
Depth 250mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. This rack mountable IPv6-ready managed switch comes with an intuitive web-based interface.
Bandwidth control per port
Smart Fan
56Gbps switching capacity
IEEE 802.1p QoS with queue scheduling support
Related links
- Trendnet TPE-2840WS (UK) Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-30284 Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG52 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
