Trendnet TPE-30284 Smart 28 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-714
- Mfr. Part No.:
- TPE-30284
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 649-714
- Mfr. Part No.:
- TPE-30284
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Model Number | TPE-30284 | |
| Switch Type | Smart | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Depth | 249 mm | |
| Desktop/Rack Mount | Rack | |
| Height | 44 mm | |
| Network Speed | 10 Gbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE, FCC | |
| Width | 440 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Model Number TPE-30284 | ||
Switch Type Smart | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Depth 249 mm | ||
Desktop/Rack Mount Rack | ||
Height 44 mm | ||
Network Speed 10 Gbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE, FCC | ||
Width 440 mm | ||
- COO (Country of Origin):
- TW
The Trendnet 28-Port Gigabit Web Smart PoE+ Switch with 10G SFP+ slots is designed to enhance the performance and management of SMB networks. Featuring a user-friendly web-based interface, the device supports cutting-edge features including IPv4/IPv6 static routing and a robust 370W PoE power budget, making it ideal for powering high-demand devices like wireless access points and IP cameras. Its 24 Gigabit PoE+ ports and four dedicated 10G SFP+ slots provide both versatility and speed for demanding applications. This switch is engineered to offer superior traffic management capabilities, allowing businesses to optimise network performance and secure connectivity. With remote cloud management through trendnet Hive, users can easily oversee network functions and streamline operations, ensuring efficiency at every level. Additionally, the switch boasts a lifetime warranty, underlining the manufacturer's commitment to quality and reliability in network solutions.
Supports dynamic ARP inspection to safeguard against man-in-the-middle attacks
Provides remote cloud management capabilities for improved accessibility
Offers advanced traffic management features for prioritising VoIP and critical applications
Includes smart fans for efficient cooling and reliable operation
Facilitates easy installation with a rack-mountable design
Features an intuitive web interface for simple network configuration
Enables VLAN support for segmenting and securing network traffic
Allows LACP for enhanced bandwidth between switches
Related links
- Trendnet TEG-30284 Managed, Smart 28 Port
- Trendnet TPE-TG182ES Managed, Smart 18 Port Power Over Ethernet
- Trendnet TPE-TG50ES Managed, Smart 5 Port Power Over Ethernet
- Trendnet TPE-1620WS Managed, Smart 20 Port Power Over Ethernet
- Trendnet TPE-3012LS Managed, Smart 12 Port Power Over Ethernet
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 28 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-3284WS Managed, Smart 28 Port
- Trendnet TPE-5048WS Managed, Smart 52 Port Smart Switch Power Over Ethernet
