WAGO 852 Unmanaged 5 Port Network Switch
- RS Stock No.:
- 286-390
- Mfr. Part No.:
- 852-1111/000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€334.61
(exc. VAT)
€411.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.61 |
*price indicative
- RS Stock No.:
- 286-390
- Mfr. Part No.:
- 852-1111/000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 852 | |
| Width | 23.4mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3, IEEE 802.3ab, IEEE 802.1p, IEEE 802.3x | |
| Height | 109.2mm | |
| Depth | 73.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Model Number 852 | ||
Width 23.4mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3, IEEE 802.3ab, IEEE 802.1p, IEEE 802.3x | ||
Height 109.2mm | ||
Depth 73.8mm | ||
- COO (Country of Origin):
- DE
The Wago Unmanaged industrial ETHERNET switch has five ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and play operation, saving time and money during commissioning
Supports Auto-MDI/MDI-X functions
Full/half-duplex transfer modes for each port
Store-and-forward switching method
Overvoltage protection
IEEE 802.3x flow control in full-duplex mode
DIN-35 rail mounting
Related links
- WAGO 852 Unmanaged 5 Port Network Switch
- WAGO 852 Unmanaged 8 Port Network Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 8 Port Ethernet Switch
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
