Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-144
- Distrelec Article No.:
- 301-18-102
- Mfr. Part No.:
- TI-PG102
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€491.60
(exc. VAT)
€604.67
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.60 |
*price indicative
- RS Stock No.:
- 300-144
- Distrelec Article No.:
- 301-18-102
- Mfr. Part No.:
- TI-PG102
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 20Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | TI-PG102 | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 48mm | |
| Standards/Approvals | IEEE 802.3ab, IEEE 802.1X, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | |
| Depth | 120mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 20Gbps | ||
Number of SFP Ports 2 | ||
Model Number TI-PG102 | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Height 48mm | ||
Standards/Approvals IEEE 802.3ab, IEEE 802.1X, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | ||
Depth 120mm | ||
Width 155mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10 Port Industrial Gigabit PoE+ DIN-Rail Switch has eight gigabit PoE+ ports with a 240 W PoE power budget, plus two gigabit RJ-45 and SFP shared ports. Users are able to connect eight PoE+ devices to the switch, while still providing two gigabit ports for additional network connections. The switch is equipped with an IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
Hardened IP30 rated metal switch
Includes DIN rail and wall mounts
Dual redundant power inputs with overload current protection
Alarm output triggered by power failure
Related links
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G102 Unmanaged 10 Port Gigabit Switch
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-UPG62 Unmanaged 7 Port Gigabit Switch Power Over Ethernet
