Trendnet TI-G102 Unmanaged 10 Port Gigabit Switch
- RS Stock No.:
- 649-673
- Mfr. Part No.:
- TI-G102
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€239.17
(exc. VAT)
€294.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.17 |
*price indicative
- RS Stock No.:
- 649-673
- Mfr. Part No.:
- TI-G102
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 10 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TI-G102 | |
| Standards/Approvals | IEEE 802.3, CE, EN 60068-2-27, EN 60068-2-32, EN 60068-2-6, FCC, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | |
| Height | 155mm | |
| Depth | 120mm | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 10 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number TI-G102 | ||
Standards/Approvals IEEE 802.3, CE, EN 60068-2-27, EN 60068-2-32, EN 60068-2-6, FCC, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | ||
Height 155mm | ||
Depth 120mm | ||
Width 48mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10-port hardened industrial gigabit DIN-rail switch is engineered to deliver robust networking performance in harsh environments. With a combination of eight dedicated gigabit ports and two additional shared RJ-45 / SFP ports, the device ensures seamless connectivity for multiple devices, enabling efficient data transfer. Encased in an IP30-rated metal housing, it not only withstands extreme temperatures but is also designed to endure significant shock and vibration, making it an ideal choice for industrial applications. Dual redundant power inputs with overload current protection enhance reliability, while an alarm relay provides critical alerts during power failures. This switch stands as a reliable networking solution, committed to maintaining uninterrupted connectivity in demanding conditions.
Eight dedicated gigabit ports provide maximised connectivity options
Two shared RJ-45 / SFP ports enhance flexibility in network design
IP30-rated metal enclosure ensures protection against dust and debris
Operating temperature range allows functionality in extreme environments
Dual redundant power inputs promote uninterrupted service
Alarm output alerts users of power failure for immediate response
Shock and vibration resistance guarantees durability in challenging settings
Compatible power supply options add to the versatility of installation
DIN-rail and wall mount options facilitate convenient setup
Jumbo frame capability improves overall network performance
Related links
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G262 Unmanaged 26 Port Gigabit Switch
- Trendnet TI-TPG80 Unmanaged 8 Port Gigabit Switch
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
