Trendnet TI-WP100 Managed 4 Port Gigabit Switch Power Over Ethernet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
300-163
Distrelec Article No.:
302-99-605
Mfr. Part No.:
TI-WP100
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Gigabit Switch

Number of Ports

4

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

300Mbps

Model Number

TI-WP100

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Height

160mm

Depth

51mm

Width

12mm

Standards/Approvals

FCC, CE, IEC 60068-2-32

Number of RS-485 Ports

1

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Trendnet Industrial AC1200 Wireless Dual Band Gigabit PoE+ Router features dual band AC1200 WiFi to maximize device networking speeds, it is equipped with an 867Mbps Wireless AC network, and a 300Mbps Wireless N network. Four gigabit PoE+ ports enable users to power access points, IP cameras, and other PoE+ devices directly from the router.

Up to 8 SSIDs per band

SSID to VLAN mapping

Redundant power inputs with overload current protection

Modbus serial port and virtual COM support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy