Trendnet TPE-TG51G Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 300-185
- Distrelec Article No.:
- 303-56-843
- Mfr. Part No.:
- TPE-TG51G
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.59 |
*price indicative
- RS Stock No.:
- 300-185
- Distrelec Article No.:
- 303-56-843
- Mfr. Part No.:
- TPE-TG51G
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbps | |
| Model Number | TPE-TG51G | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | NDAA / TAA, LVD, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.1X, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X | |
| Width | 121mm | |
| Depth | 75mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbps | ||
Model Number TPE-TG51G | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals NDAA / TAA, LVD, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.1X, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X | ||
Width 121mm | ||
Depth 75mm | ||
Height 26mm | ||
- COO (Country of Origin):
- TW
The Trendnet 5 Port Gigabit PoE+ Switch delivers data and power over existing Ethernet cables to Power over Ethernet devices, such as access points and IP cameras. This long range PoE switch supports both PoE and PoE+ devices with a 60W PoE power budget. Enable the DIP switch to extend the PoE+ signal up to 200m at 10Mbps for long distance PoE installations. Easily install this long range PoE switch for reliable high speed PoE networking.
DIP switch supports VLAN port isolation and QoS
10Gbps switching capacity
Compact metal switch
Wall mountable design
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TPE-P521ES Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TE-FP051 (EU) Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG50G Network 5 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G50UP Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
