Trendnet TPE-TG50G Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-635
- Mfr. Part No.:
- TPE-TG50G
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€50.51
(exc. VAT)
€62.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.51 |
*price indicative
- RS Stock No.:
- 649-635
- Mfr. Part No.:
- TPE-TG50G
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Model Number | TPE-TG50G | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Width | 148mm | |
| Depth | 95mm | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3az, IEEE 802.3x, IEEE 802.3u, IEEE 802.3, IEEE 802.3ab, CE, FCC, IEEE 802.3af | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Model Number TPE-TG50G | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Width 148mm | ||
Depth 95mm | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3az, IEEE 802.3x, IEEE 802.3u, IEEE 802.3, IEEE 802.3ab, CE, FCC, IEEE 802.3af | ||
Height 26mm | ||
- COO (Country of Origin):
- TW
The Trendnet 5-Port Gigabit PoE+ Switch from trendnet is a versatile networking solution designed for seamless data and power transmission over existing Ethernet cables. This sturdy metal switch not only supports high-speed connectivity but also delivers Power over Ethernet to devices such as access points and IP cameras, making it ideal for both home and office environments. With a sophisticated 31W PoE power budget, it accommodates multiple PoE devices effortlessly. Its compact design ensures easy installation in various settings, while the fanless operation guarantees silent performance—perfect for noise-sensitive locations. The combination of robust build quality and an impressive switching capacity of up to 10Gbps sets this switch apart, making it a reliable choice for efficient network management.
Supports both PoE and PoE+ devices for versatile networking
Designed with a fanless feature for silent operation
Compact housing allows for easy desktop installation
Offers a staggering 10Gbps switching capacity for high-performance data transfer
LED indicators provide real-time port status for easier monitoring
Rugged metal construction ensures durability in various environments
Includes embedded energy-saving technology to reduce power consumption
Wall mountable design offers flexibility in installation
Related links
- Trendnet TI-PGLC50 Network 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-TG51G Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-P521ES Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-S50g Network 5 Port Gigabit Switch
- Trendnet TEG-S750 Network 5 Port Gigabit Switch
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TE-FP051 (EU) Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
