Trendnet TI-G642I Managed 6 Port Gigabit Switch
- RS Stock No.:
- 300-216
- Distrelec Article No.:
- 301-82-412
- Mfr. Part No.:
- TI-G642I
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€359.51
(exc. VAT)
€442.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.51 |
*price indicative
- RS Stock No.:
- 300-216
- Distrelec Article No.:
- 301-82-412
- Mfr. Part No.:
- TI-G642I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 4 | |
| Model Number | TI-G642I | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 12mm | |
| Depth | 120mm | |
| Height | 160mm | |
| Standards/Approvals | CE, Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), FCC, Freefall (IEC 60068-2-32) | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 4 | ||
Model Number TI-G642I | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Width 12mm | ||
Depth 120mm | ||
Height 160mm | ||
Standards/Approvals CE, Vibration (IEC 60068-2-6), Shock (IEC 60068-2-27), FCC, Freefall (IEC 60068-2-32) | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit L2 Managed DIN-Rail Switch series offers advanced layer 2 managed features with enhanced traffic controls to meet the evolving demands of today's SMB networks. Each industrial layer 2 managed switch is equipped with an IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
IEEE 802.1p QoS with queue scheduling support
Bandwidth control per port
Dual redundant power inputs with overload current protection
Alarm output triggered by power failure
Supports Ethernet Ring Protection Switching
Power supply sold separately
NDAA and TAA compliant
Related links
- Trendnet TI-PG541I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG62I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-UPG62 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-XPG50 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch
- Trendnet TI-G160I-M, Managed 16 Port Gigabit Switch With PoE
- Trendnet TI-RP262 Network 26 Port Gigabit Switch Power Over Ethernet
