Hirschmann SSR40-8TX Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 313-512
- Mfr. Part No.:
- 942335004 SSR40-8TX
- Manufacturer:
- Hirschmann
Subtotal (1 unit)*
€290.62
(exc. VAT)
€357.46
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.62 |
*price indicative
- RS Stock No.:
- 313-512
- Mfr. Part No.:
- 942335004 SSR40-8TX
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Model Number | SSR40-8TX | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CE, FCC | |
| Height | 102mm | |
| Width | 38mm | |
| Depth | 79mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Model Number SSR40-8TX | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CE, FCC | ||
Height 102mm | ||
Width 38mm | ||
Depth 79mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hirschmann Spider Unmanaged Ethernet Rail Switch reliably transmit large amounts of data across any distance. These unmanaged switches have plug-and-play capabilities to allow for quick installation and startup without any tools to maximize uptime. It is an Industrial Ethernet Rail Switch with a fanless design.
store and forward switching mode
LEDs for diagnostic functions
DIN Rail Mounting
IP30 metal housing
Related links
- Hirschmann SSR40-6TX/2SFP Unmanaged 8 Port Ethernet Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann SPR20-8TX-EEC Unmanaged 9 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
