Hirschmann SSR40-6TX/2SFP Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 313-510
- Mfr. Part No.:
- 942335015 SSR40-6TX/2SFP
- Manufacturer:
- Hirschmann
Subtotal (1 unit)*
€405.94
(exc. VAT)
€499.31
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.94 |
*price indicative
- RS Stock No.:
- 313-510
- Mfr. Part No.:
- 942335015 SSR40-6TX/2SFP
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 6 | |
| Model Number | SSR40-6TX/2SFP | |
| Width | 45mm | |
| Height | 110mm | |
| Depth | 88mm | |
| Standards/Approvals | CE, FCC | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 6 | ||
Model Number SSR40-6TX/2SFP | ||
Width 45mm | ||
Height 110mm | ||
Depth 88mm | ||
Standards/Approvals CE, FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hirschmann Spider Unmanaged Ethernet Rail Switch reliably transmit large amounts of data across any distance. These unmanaged switches have plug-and-play capabilities to allow for quick installation and startup without any tools to maximize uptime. It is an Industrial Ethernet Rail Switch with a fanless design.
store and forward switching mode
LEDs for diagnostic functions
DIN Rail Mounting
IP30 metal housing
Related links
- Hirschmann SSR40-8TX Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 8 Port Ethernet Switch
