Trendnet TPE-3102WS (UK) Unmanaged 10 Port Network Switch Power Over Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
401-615
Mfr. Part No.:
TPE-3102WS (UK)
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

10

Product Type

Network Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

2.5Gbps

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Model Number

TPE-3102WS (UK)

Number of RJ-45 Ports

8

Depth

230mm

Height

44mm

Standards/Approvals

UL, CE, FCC

Width

30mm

COO (Country of Origin):
TW
The Trendnet Multi-Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. Each of these rack-mountable IPv6-ready managed switches come with an intuitive web-based interface. Advanced managed switch features include LACP to increase bandwidth between switches by grouping ports TPE-3102WS together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making these 2.5G managed PoE+ switches with 10G SFP+ slots powerful solutions for any SMB network. Improve voice performance by isolating and prioritizing VoIP traffic from normal data traffic with an easy-to-use voice VLAN feature.

Backwards compatible with 100/1000BASE-T devices

Easy-to-use web-based management interface

PoE alive check automatically attempts to recover an unresponsive PoE device connected

Supports IPv6, LACP, VLAN, QoS, and IGMP Snooping

Bandwidth control per port

Private, Multicast, and Voice VLAN support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy